TM2REA-0606(61) | |
---|---|
DigiKey Part Number | 26-TM2REA-0606(61)-ND |
Manufacturer | |
Manufacturer Product Number | TM2REA-0606(61) |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥25.76200 | ¥257.62 |
25 | ¥24.40280 | ¥610.07 |
40 | ¥23.83300 | ¥953.32 |
80 | ¥22.69913 | ¥1,815.93 |
240 | ¥19.86158 | ¥4,766.78 |
480 | ¥19.29406 | ¥9,261.15 |
960 | ¥16.45673 | ¥15,798.46 |
2,400 | ¥15.32175 | ¥36,772.20 |