M24C04-DRMN3TP/K | |
---|---|
DigiKey Part Number | 497-15732-2-ND - Tape & Reel (TR) 497-15732-1-ND - Cut Tape (CT) 497-15732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-DRMN3TP/K |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-DRMN3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.35000 | ¥33.50 |
25 | ¥3.11320 | ¥77.83 |
50 | ¥3.09680 | ¥154.84 |
100 | ¥2.75030 | ¥275.03 |
250 | ¥2.71516 | ¥678.79 |
500 | ¥2.67394 | ¥1,336.97 |
1,000 | ¥2.60251 | ¥2,602.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.54626 | ¥6,365.65 |
5,000 | ¥2.33952 | ¥11,697.60 |
12,500 | ¥2.29848 | ¥28,731.00 |
25,000 | ¥2.24375 | ¥56,093.75 |