GLX-N-66M-BLK | |
---|---|
DigiKey Part Number | 2092-GLX-N-66M-BLK-ND |
Manufacturer | |
Manufacturer Product Number | GLX-N-66M-BLK |
Description | MODJACK LOW/PROF RT< 6P6C BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GLX-N-66M-BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.51000 | ¥65.10 |
37 | ¥6.24622 | ¥231.11 |
74 | ¥6.11297 | ¥452.36 |
111 | ¥5.84748 | ¥649.07 |
259 | ¥5.31610 | ¥1,376.87 |
518 | ¥4.78434 | ¥2,478.29 |
1,036 | ¥4.67958 | ¥4,848.04 |