CRJ040-5-TH | |
---|---|
DigiKey Part Number | 2223-CRJ040-5-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ040-5-TH |
Description | RJ JACK, 1 PORT, 8P8C, 50U, UNSH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ040-5-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.41000 | ¥104.10 |
25 | ¥9.96680 | ¥249.17 |
40 | ¥9.74500 | ¥389.80 |
80 | ¥9.30275 | ¥744.22 |
230 | ¥8.41717 | ¥1,935.95 |
440 | ¥7.79932 | ¥3,431.70 |