J0971CS5VDC.45

DigiKey Part Number
2449-J0971CS5VDC.45-ND
Manufacturer
Manufacturer Product Number
J0971CS5VDC.45
Description
RELAY GEN PURPOSE SPDT 10A 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J0971CS5VDC.45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
277VAC - Max
Load - Max Switching
2770VA
Coil Current
90.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
55 Ohms
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.71000¥11.71
10¥10.96700¥109.67
25¥9.75000¥243.75
40¥9.26225¥370.49
100¥8.77480¥877.48
300¥7.79990¥2,339.97
500¥7.31246¥3,656.23
1,000¥6.82495¥6,824.95
4,900¥6.58120¥32,247.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.