CRJ061-L1-TH | |
---|---|
DigiKey Part Number | 2223-CRJ061-L1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ061-L1-TH |
Description | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ061-L1-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55900 | ¥165.59 |
25 | ¥15.85760 | ¥396.44 |
40 | ¥15.50575 | ¥620.23 |
120 | ¥14.80042 | ¥1,776.05 |
240 | ¥13.39108 | ¥3,213.86 |
480 | ¥12.33377 | ¥5,920.21 |
960 | ¥10.57180 | ¥10,148.93 |
2,400 | ¥9.86701 | ¥23,680.82 |