MTJ-889X1 | |
---|---|
DigiKey Part Number | 2057-MTJ-889X1-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-889X1 |
Description | MODULAR JACK RJ45 8P8C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MTJ-889X1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥4.82700 | ¥48.27 |
25 | ¥4.33800 | ¥108.45 |
40 | ¥4.10700 | ¥164.28 |
80 | ¥3.79400 | ¥303.52 |
230 | ¥3.36961 | ¥775.01 |
440 | ¥3.13745 | ¥1,380.48 |
945 | ¥2.88968 | ¥2,730.75 |
2,400 | ¥2.62156 | ¥6,291.74 |