SCNRJ-66SGNNNN-471FSORTH | |
---|---|
DigiKey Part Number | 2388-SCNRJ-66SGNNNN-471FSORTH-ND |
Manufacturer | |
Manufacturer Product Number | SCNRJ-66SGNNNN-471FSORTH |
Description | 10/100 BASE-T SINGLEPORT RJ45 |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suntsu Electronics, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.32700 | ¥43.27 |
50 | ¥3.72400 | ¥186.20 |
100 | ¥3.56960 | ¥356.96 |
500 | ¥3.10330 | ¥1,551.65 |