J1026F21CNL | |
---|---|
DigiKey Part Number | 553-1352-ND |
Manufacturer | |
Manufacturer Product Number | J1026F21CNL |
Description | CONN JACK 1PORT 100 BASE-TX PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | J1026F21CNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.50600 | ¥755.06 |
25 | ¥71.12960 | ¥1,778.24 |
50 | ¥69.30380 | ¥3,465.19 |
100 | ¥67.48050 | ¥6,748.05 |
250 | ¥60.18544 | ¥15,046.36 |
450 | ¥56.53800 | ¥25,442.10 |
950 | ¥49.97222 | ¥47,473.61 |