JXC0-1016NL

DigiKey Part Number
553-3234-ND
Manufacturer
Manufacturer Product Number
JXC0-1016NL
Description
CONN JACK 2PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JXC0-1016NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
2
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.050" (26.67mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.09000¥138.09
10¥131.40600¥1,314.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.