JXD0-2019NL | |
---|---|
DigiKey Part Number | 553-JXD0-2019NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-2019NL |
Description | CONN JACK 2PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD0-2019NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.541" (13.75mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.90000 | ¥122.90 |
10 | ¥108.96900 | ¥1,089.69 |
30 | ¥104.77900 | ¥3,143.37 |
60 | ¥100.58783 | ¥6,035.27 |
90 | ¥95.00022 | ¥8,550.02 |
240 | ¥86.61788 | ¥20,788.29 |
450 | ¥81.02949 | ¥36,463.27 |
960 | ¥74.32361 | ¥71,350.67 |