1658723-2 | |
---|---|
DigiKey Part Number | A139150-ND |
Manufacturer | |
Manufacturer Product Number | 1658723-2 |
Description | CONN SFP CAGE 1X4 SLD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 4) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1658723-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.30000 | ¥133.30 |
5 | ¥130.37400 | ¥651.87 |