MCIMX7D5EVM10SD

DigiKey Part Number
568-14814-ND
Manufacturer
Manufacturer Product Number
MCIMX7D5EVM10SD
Description
IC MPU I.MX7D 1.0GHZ 541MAPBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.0GHz 541-MAPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M4
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, LPDDR3, DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD, MIPI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-20°C ~ 105°C (TJ)
Security Features
A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
541-LFBGA
Supplier Device Package
541-MAPBGA (19x19)
Additional Interfaces
AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥315.58000¥315.58
10¥253.10000¥2,531.00
84¥216.13190¥18,155.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.