823-S1-004-30-012101 | |
---|---|
DigiKey Part Number | 1212-1905-ND |
Manufacturer | |
Manufacturer Product Number | 823-S1-004-30-012101 |
Description | CONN SPRING PISTON 4POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.46700 | ¥204.67 |
25 | ¥19.38840 | ¥484.71 |
50 | ¥18.93840 | ¥946.92 |
100 | ¥18.03610 | ¥1,803.61 |
280 | ¥15.87657 | ¥4,445.44 |