VMM-1627L-R | |
---|---|
DigiKey Part Number | 668-VMM-1627L-RTR-ND - Tape & Reel (TR) 668-VMM-1627L-RCT-ND - Cut Tape (CT) 668-VMM-1627L-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMM-1627L-R |
Description | MIC MEMS ANALOG NC -31DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Noise Cancelling (-31dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | VMM-1627L-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -31dB | |
S/N Ratio | 73dB | |
Impedance | 300 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.19000 | ¥70.19 |
10 | ¥57.22000 | ¥572.20 |
25 | ¥52.77720 | ¥1,319.43 |
50 | ¥49.66100 | ¥2,483.05 |
100 | ¥46.74250 | ¥4,674.25 |
250 | ¥43.16888 | ¥10,792.22 |
500 | ¥42.17636 | ¥21,088.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.84018 | ¥36,840.18 |