MMICT5838-00-012

DigiKey Part Number
1428-MMICT5838-00-012TR-ND - Tape & Reel (TR)
1428-MMICT5838-00-012CT-ND - Cut Tape (CT)
1428-MMICT5838-00-012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMICT5838-00-012
Description
MIC MEMS DIGITAL PDM OMNI -41DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional (-41dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
27 Hz ~ 20 kHz
Sensitivity
-41dB ±1dB @ 94dB SPL
S/N Ratio
68dB
Voltage - Rated
1.8 V
Voltage Range
1.65 V ~ 1.98 V
Current - Supply
330 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.044" (1.11mm)
Shape
Rectangular
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.72000¥19.72
10¥16.38200¥163.82
25¥15.13200¥378.30
50¥14.22260¥711.13
100¥13.34780¥1,334.78
250¥12.43012¥3,107.53
500¥11.44518¥5,722.59
1,000¥11.14424¥11,144.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥10.38075¥103,807.50
Manufacturers Standard Package