MX25U3232FBHI02 | |
---|---|
DigiKey Part Number | 1092-MX25U3232FBHI02TR-ND - Tape & Reel (TR) 1092-MX25U3232FBHI02CT-ND - Cut Tape (CT) 1092-MX25U3232FBHI02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U3232FBHI02 |
Description | IC FLASH 32MBIT SPI/QUAD 12WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 12-WLCSP (2.02x2.09) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 3ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLCSP (2.02x2.09) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.76600 | ¥77.66 |
25 | ¥7.67120 | ¥191.78 |
50 | ¥7.62520 | ¥381.26 |
100 | ¥6.81820 | ¥681.82 |
250 | ¥6.76028 | ¥1,690.07 |
500 | ¥6.66046 | ¥3,330.23 |
1,000 | ¥6.42212 | ¥6,422.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥5.84950 | ¥35,097.00 |
12,000 | ¥5.65734 | ¥67,888.08 |