EV_T5838-FX2 | |
---|---|
DigiKey Part Number | 1428-EV_T5838-FX2-ND |
Manufacturer | |
Manufacturer Product Number | EV_T5838-FX2 |
Description | T5838 FLEX PCB |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | T5838 MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | T5838 | |
Primary Attributes | 1.65V ~ 1.98V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.10000 | ¥259.10 |