Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,865 In Stock | 1 : ¥17.57000 Cut Tape (CT) 5,900 : ¥9.44127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 80 kHz | -26dB ±1dB @ 94dB SPL | 64.3dB | - | 1.62 V ~ 3.6 V | 1 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
141 In Stock | 1 : ¥18.64000 Cut Tape (CT) 5,000 : ¥10.52939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 19 kHz | -36dB ±1dB @ 94dB SPL | 71.5dB | 1.8 V | 1.62 V ~ 3.6 V | 1 mA | Top | IP67 - Dust Tight, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | |||
4,986 In Stock | 1 : ¥19.72000 Cut Tape (CT) 10,000 : ¥10.38075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 27 Hz ~ 20 kHz | -41dB ±1dB @ 94dB SPL | 68dB | 1.8 V | 1.65 V ~ 1.98 V | 330 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.044" (1.11mm) | Rectangular | |||
56,132 In Stock | 1 : ¥10.51000 Cut Tape (CT) 10,000 : ¥7.90194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 50 Hz ~ 20 kHz | -26dB ±1dB @ 94dB SPL | 65dB | 1.8 V | - | 600 µA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | ||
116,872 In Stock | 1 : ¥13.55000 Cut Tape (CT) 4,000 : ¥7.41629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -26dB ±3dB @ 94dB SPL | 64dB | 1.8 V | - | 650 µA | Top | - | Solder Pads | 0.118" L x 0.157" W (3.00mm x 4.00mm) | 0.043" (1.10mm) | Rectangular | ||
3,613 In Stock | 1 : ¥16.26000 Cut Tape (CT) 5,000 : ¥8.61517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | - | - | -26dB ±1dB | 70dB | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | ||
8,656 In Stock | 1 : ¥11.82000 Cut Tape (CT) 5,000 : ¥8.87890 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,245 In Stock | 1 : ¥19.13000 Cut Tape (CT) 1,250 : ¥10.77947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 65dB | 1.8 V | 1.62 V ~ 3.6 V | 650 µA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
1,225 In Stock | 1 : ¥21.51000 Cut Tape (CT) 1,250 : ¥12.27834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 64dB | 1.8 V | 1.62 V ~ 3.6 V | 550 µA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
21,943 In Stock | 1 : ¥18.45000 Cut Tape (CT) 5,000 : ¥10.39973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 10 kHz | -24dB ±1dB @ 94dB SPL | 64dB | 1.8 V | 1.6 V ~ 3.6 V | 800 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular |