SPW2430HR5H-B | |
---|---|
DigiKey Part Number | 423-SPW2430HR5H-BTR-ND - Tape & Reel (TR) 423-1394-1-ND - Cut Tape (CT) 423-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPW2430HR5H-B |
Description | MIC MEMS ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPW2430HR5H-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 59dB | |
Impedance | 450 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 110 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.28700 | ¥52.87 |
25 | ¥4.87680 | ¥121.92 |
50 | ¥4.58440 | ¥229.22 |
100 | ¥4.31100 | ¥431.10 |
250 | ¥3.97584 | ¥993.96 |
500 | ¥3.74056 | ¥1,870.28 |
1,000 | ¥3.52028 | ¥3,520.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥3.07868 | ¥17,548.48 |