Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,937 In Stock | 1 : ¥36.13000 Cut Tape (CT) 5,000 : ¥17.43402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-17 | 40-VFQFN Exposed Pad | |||
2,628 In Stock | 1 : ¥48.20000 Cut Tape (CT) 2,500 : ¥24.20517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | 34 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-48-73 | 48-VFQFN Exposed Pad | |||
10,000 In Stock | 1 : ¥21.42000 Cut Tape (CT) 5,000 : ¥9.44761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 16KB (16K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-13 | 40-VFQFN Exposed Pad | |||
8,524 In Stock | 1 : ¥23.46000 Cut Tape (CT) 6,000 : ¥11.32888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 13x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-VQFN-24-19 | 24-VFQFN Exposed Pad | |||
2,884 In Stock | 1 : ¥25.08000 Cut Tape (CT) 3,000 : ¥16.10764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
3,485 In Stock | 1 : ¥25.67000 Cut Tape (CT) 5,000 : ¥12.00797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-13 | 40-VFQFN Exposed Pad | |||
5,877 In Stock | 1 : ¥29.92000 Cut Tape (CT) 2,500 : ¥15.01118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-48-73 | 48-VFQFN Exposed Pad | |||
8,635 In Stock | 1 : ¥31.96000 Cut Tape (CT) 2,500 : ¥16.04465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | 34 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-48-73 | 48-VFQFN Exposed Pad | |||
6,312 In Stock | 1 : ¥40.72000 Cut Tape (CT) 3,000 : ¥20.45736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 26 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
4,335 In Stock | 1 : ¥45.31000 Cut Tape (CT) 5,000 : ¥21.88953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-17 | 40-VFQFN Exposed Pad | |||
881 In Stock | 1 : ¥50.16000 Cut Tape (CT) 1,900 : ¥26.50567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-LQFP-64-26 | 64-LQFP | |||
5,444 In Stock | 1 : ¥13.77000 Cut Tape (CT) 3,000 : ¥8.21535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 11 | 32KB (32K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-TSSOP-16-8 | 16-TSSOP (0.173", 4.40mm Width) | |||
12,071 In Stock | 1 : ¥22.70000 Cut Tape (CT) 3,000 : ¥9.51711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 11 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 6x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-TSSOP-16-8 | 16-TSSOP (0.173", 4.40mm Width) | |||
2,914 In Stock | 1 : ¥22.41000 Cut Tape (CT) 3,000 : ¥10.46854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
2,683 In Stock | 1 : ¥23.07000 Cut Tape (CT) 3,000 : ¥11.98609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
6,448 In Stock | 1 : ¥24.40000 Cut Tape (CT) 3,000 : ¥12.24988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 20 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-28-16 | 28-TSSOP (0.173", 4.40mm Width) | |||
10,810 In Stock | 1 : ¥23.97000 Cut Tape (CT) 6,000 : ¥11.59222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 13x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-24-19 | 24-VFQFN Exposed Pad | |||
11,577 In Stock | 1 : ¥25.25000 Cut Tape (CT) 3,000 : ¥12.66214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
7,315 In Stock | 1 : ¥26.10000 Cut Tape (CT) 2,500 : ¥17.33928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 34 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-48-73 | 48-VFQFN Exposed Pad | |||
5,396 In Stock | 1 : ¥33.58000 Cut Tape (CT) 1,900 : ¥22.29762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-LQFP-64 | 64-LQFP | |||
28,388 In Stock | 1 : ¥43.02000 Cut Tape (CT) 5,000 : ¥20.07987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-13 | 40-VFQFN Exposed Pad | |||
2,223 In Stock | 1 : ¥46.55000 Cut Tape (CT) 2,500 : ¥21.75188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-64-6 | 64-VFQFN Exposed Pad | |||
9,522 In Stock | 1 : ¥48.44000 Cut Tape (CT) 2,500 : ¥25.18040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | 48 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-64-6 | 64-VFQFN Exposed Pad | |||
2,452 In Stock | 1 : ¥21.10000 Cut Tape (CT) 3,000 : ¥8.86763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
2,606 In Stock | 1 : ¥22.44000 Cut Tape (CT) 3,000 : ¥9.42785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 11 | 32KB (32K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 11x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-16-8 | 16-TSSOP (0.173", 4.40mm Width) |