XMC1403Q048X0064AAXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1403Q048X0064AAXUMA1TR-ND - Tape & Reel (TR) 448-XMC1403Q048X0064AAXUMA1CT-ND - Cut Tape (CT) 448-XMC1403Q048X0064AAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1403Q048X0064AAXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH PG-VQFN-48-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-73 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
10 | ¥26.86400 | ¥268.64 |
25 | ¥25.39480 | ¥634.87 |
100 | ¥22.00880 | ¥2,200.88 |
250 | ¥20.88036 | ¥5,220.09 |
500 | ¥18.73584 | ¥9,367.92 |
1,000 | ¥15.80121 | ¥15,801.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.01118 | ¥37,527.95 |
5,000 | ¥14.44685 | ¥72,234.25 |