TLE9854QXWXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE9854QXWXUMA1TR-ND - Tape & Reel (TR) 448-TLE9854QXWXUMA1CT-ND - Cut Tape (CT) 448-TLE9854QXWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9854QXWXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit Single-Core 40MHz 64KB (64K x 8) FLASH PG-VQFN-48-29 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9854QXWXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 40MHz | |
Connectivity | LINbus, SSC, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 28V | |
Data Converters | A/D 9x8b, 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-29 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥45.50700 | ¥455.07 |
25 | ¥43.39360 | ¥1,084.84 |
100 | ¥37.67810 | ¥3,767.81 |
250 | ¥35.98488 | ¥8,996.22 |
500 | ¥32.80966 | ¥16,404.83 |
1,000 | ¥28.57620 | ¥28,576.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.51785 | ¥68,794.62 |