TLE9852QXXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE9852QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE9852QXXUMA1CT-ND - Cut Tape (CT) 448-TLE9852QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9852QXXUMA1 |
Description | IC MCU 32BIT 48KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 AURIX™ Microcontroller IC 32-Bit Single-Core 40MHz 48KB (48K x 8) FLASH PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9852QXXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 40MHz | |
Connectivity | LINbus, SSC, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Data Converters | A/D 9x8b, 11x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-31 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.51000 | ¥59.51 |
10 | ¥40.44000 | ¥404.40 |
25 | ¥35.51120 | ¥887.78 |
100 | ¥29.99310 | ¥2,999.31 |
250 | ¥27.31612 | ¥6,829.03 |
500 | ¥25.68472 | ¥12,842.36 |
1,000 | ¥24.33031 | ¥24,330.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.75701 | ¥59,392.53 |