XMC1302Q040X0200ABXUMA1 | |
---|---|
DigiKey Part Number | XMC1302Q040X0200ABXUMA1TR-ND - Tape & Reel (TR) XMC1302Q040X0200ABXUMA1CT-ND - Cut Tape (CT) XMC1302Q040X0200ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302Q040X0200ABXUMA1 |
Description | IC MCU 32BIT 200KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 32MHz 200KB (200K x 8) FLASH PG-VQFN-40-13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-40-13 | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥38.61300 | ¥386.13 |
25 | ¥36.50440 | ¥912.61 |
100 | ¥31.63810 | ¥3,163.81 |
250 | ¥30.01540 | ¥7,503.85 |
500 | ¥26.93270 | ¥13,466.35 |
1,000 | ¥22.71432 | ¥22,714.32 |
2,500 | ¥21.57864 | ¥53,946.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥20.07987 | ¥100,399.35 |