XMC1302Q040X0128ABXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1302Q040X0128ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1302Q040X0128ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1302Q040X0128ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302Q040X0128ABXUMA1 |
Description | IC MCU 32BIT 128KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH PG-VQFN-40-13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-40-13 | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61100 | ¥286.11 |
25 | ¥27.04960 | ¥676.24 |
100 | ¥23.44390 | ¥2,344.39 |
250 | ¥22.24136 | ¥5,560.34 |
500 | ¥19.95722 | ¥9,978.61 |
1,000 | ¥16.83141 | ¥16,831.41 |
2,500 | ¥15.98984 | ¥39,974.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.87925 | ¥74,396.25 |