TC337DA32F300SAAKXUMA1 | |
---|---|
DigiKey Part Number | 448-TC337DA32F300SAAKXUMA1TR-ND - Tape & Reel (TR) 448-TC337DA32F300SAAKXUMA1CT-ND - Cut Tape (CT) 448-TC337DA32F300SAAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC337DA32F300SAAKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Single-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, LINbus, QSPI, SENT | |
Peripherals | DMA, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 1.53K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥664.80000 | ¥664.80 |
10 | ¥631.52100 | ¥6,315.21 |
25 | ¥614.90640 | ¥15,372.66 |
100 | ¥569.20240 | ¥56,920.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥515.19081 | ¥515,190.81 |