XMC1202T028X0064ABXUMA1 | |
---|---|
DigiKey Part Number | XMC1202T028X0064ABXUMA1TR-ND - Tape & Reel (TR) XMC1202T028X0064ABXUMA1CT-ND - Cut Tape (CT) XMC1202T028X0064ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1202T028X0064ABXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH PG-TSSOP-28-16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-28-16 | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥21.92500 | ¥219.25 |
25 | ¥20.72240 | ¥518.06 |
100 | ¥17.96050 | ¥1,796.05 |
250 | ¥17.03916 | ¥4,259.79 |
500 | ¥15.28926 | ¥7,644.63 |
1,000 | ¥12.89465 | ¥12,894.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.24988 | ¥36,749.64 |
6,000 | ¥11.78937 | ¥70,736.22 |