KITLEDXMC1202AS01TOBO1 | |
---|---|
DigiKey Part Number | KITLEDXMC1202AS01TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITLEDXMC1202AS01TOBO1 |
Description | KIT EVAL LIGHTING RGB W/XMC1202 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | XMC1202 3, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 12V ~ 48V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | XMC1202 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.74000 | ¥177.74 |