Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
383 In Stock | 1 : ¥158.61000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | USB | - | 81 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
909 In Stock | 1 : ¥66.90000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
979 In Stock | 1 : ¥65.60000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
357 In Stock | 1 : ¥108.29000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 78 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥171.21000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | RGMII, USB | - | 67 | - | ROMless | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 175 : ¥144.56434 Tray | - | Tray | Active | Not Verified | XCore | 32-Bit Single-Core | 500MHz | Ethernet, SPI, USB | PWM | 59 | 2MB (2M x 8) | FLASH | - | 2K x 8 | 0.95V ~ 1.05V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 167-FBGA (12x7.5) | 167-LFBGA |