XU216-512-TQ128-C20 | |
---|---|
DigiKey Part Number | 880-1118-ND |
Manufacturer | |
Manufacturer Product Number | XU216-512-TQ128-C20 |
Description | IC MCU 32BIT ROMLESS 128TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XCore XU Microcontroller IC 32-Bit 16-Core 2000MIPS ROMless 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | XU216-512-TQ128-C20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 16-Core | |
Speed | 2000MIPS | |
Connectivity | USB | |
Peripherals | - | |
Number of I/O | 81 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-TQFP (14x14) | |
Package / Case | 128-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.61000 | ¥158.61 |
10 | ¥145.79000 | ¥1,457.90 |
25 | ¥139.74720 | ¥3,493.68 |
90 | ¥123.12878 | ¥11,081.59 |
270 | ¥117.08581 | ¥31,613.17 |
450 | ¥109.53193 | ¥49,289.37 |