MK22FN512VDC12

DigiKey Part Number
MK22FN512VDC12-ND
Manufacturer
Manufacturer Product Number
MK22FN512VDC12
Description
IC MCU 32BIT 512KB FLSH 121XFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 121-XFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MK22FN512VDC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
81
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 38x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-XFBGA (8x8)
Package / Case
121-XFBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.16000¥100.16
10¥80.02100¥800.21
80¥67.58625¥5,406.90
696¥67.17118¥46,751.14
1,044¥63.41885¥66,209.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.