SFEM032GB1EA1TO-I-LF-121-STD | |
---|---|
DigiKey Part Number | 1052-SFEM032GB1EA1TO-I-LF-121-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM032GB1EA1TO-I-LF-121-STD |
Description | IC FLASH 256GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 256Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.82000 | ¥471.82 |
10 | ¥437.59900 | ¥4,375.99 |
25 | ¥421.97080 | ¥10,549.27 |
40 | ¥411.46300 | ¥16,458.52 |
80 | ¥360.53463 | ¥28,842.77 |
230 | ¥350.56474 | ¥80,629.89 |