THGBMUG8C2LBAIL | |
---|---|
DigiKey Part Number | 1853-THGBMUG8C2LBAIL-ND |
Manufacturer | |
Manufacturer Product Number | THGBMUG8C2LBAIL |
Description | IC FLASH 256GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Gbit eMMC_5.1 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.85000 | ¥181.85 |
10 | ¥169.31100 | ¥1,693.11 |
25 | ¥167.49640 | ¥4,187.41 |
40 | ¥163.36475 | ¥6,534.59 |
152 | ¥143.40961 | ¥21,798.26 |
304 | ¥138.57234 | ¥42,125.99 |
456 | ¥134.84333 | ¥61,488.56 |