R7F100GMJ3CFB#AA0 | |
---|---|
DigiKey Part Number | 559-R7F100GMJ3CFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GMJ3CFB#AA0 |
Description | IC MCU 16BIT 256KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 17x8/10b/12b; D/A 2x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.27600 | ¥392.76 |
25 | ¥37.12800 | ¥928.20 |
119 | ¥32.17689 | ¥3,829.05 |
238 | ¥30.52668 | ¥7,265.35 |
476 | ¥27.39143 | ¥13,038.32 |
952 | ¥23.10120 | ¥21,992.34 |
2,499 | ¥21.94616 | ¥54,843.45 |