SC0914(13)

DigiKey Part Number
2648-SC0914(13)TR-ND - Tape & Reel (TR)
2648-SC0914(13)CT-ND - Cut Tape (CT)
2648-SC0914(13)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC0914(13)
Description
IC MCU 32BIT EXT MEM 56QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit Dual-Core 133MHz External Program Memory 56-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SC0914(13) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit Dual-Core
Speed
133MHz
Connectivity
I2C, IrDA, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
30
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
264K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.3V
Data Converters
A/D 4x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Supplier Device Package
56-QFN (7x7)
Package / Case
56-VFQFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,400¥5.95085¥20,232.89
Manufacturers Standard Package