SM-K26-XCL2GI | |
---|---|
DigiKey Part Number | 122-SM-K26-XCL2GI-ND |
Manufacturer | |
Manufacturer Product Number | SM-K26-XCL2GI |
Description | IC MOD ARM CORTEX A53 533MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zynq® UltraScale+™ Kria™ Embedded Module ARM® Cortex®-A53 Arm® Cortex®-R5F 533MHz, 1.333GHz 4GB 16GB eMMC, 64MB QSPI |
Datasheet | Datasheet |
EDA/CAD Models | SM-K26-XCL2GI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | FPGA Core | |
Core Processor | ARM® Cortex®-A53 | |
Co-Processor | Arm® Cortex®-R5F | |
Speed | 533MHz, 1.333GHz | |
Flash Size | 16GB eMMC, 64MB QSPI | |
RAM Size | 4GB | |
Connector Type | 2 x 240 Pin | |
Size / Dimension | 3.030" L x 2.360" W (77.00mm x 60.00mm) | |
Operating Temperature | -40°C ~ 100°C (TJ) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,802.74000 | ¥4,802.74 |