M24M01-DWDW3TP/K | |
---|---|
DigiKey Part Number | 497-14428-2-ND - Tape & Reel (TR) 497-14428-1-ND - Cut Tape (CT) 497-14428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01-DWDW3TP/K |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-DWDW3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.60800 | ¥216.08 |
25 | ¥21.27640 | ¥531.91 |
50 | ¥21.22080 | ¥1,061.04 |
100 | ¥18.96220 | ¥1,896.22 |
250 | ¥18.33908 | ¥4,584.77 |
500 | ¥18.27206 | ¥9,136.03 |
1,000 | ¥17.01466 | ¥17,014.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.91302 | ¥63,652.08 |