Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,022 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.60449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 32Mbit | 4M x 8 | SPI | 80 MHz | 1.5ms | 11 ns | 1.6V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
389 In Stock | 1 : ¥127.58000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 32Gbit | 4G x 8 | eMMC | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 153-VFBGA | 153-BGA (11.5x13) | |||
2 In Stock | 1 : ¥83.33000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 64Gbit | 8G x 8 | eMMC | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-LBGA | 100-LFBGA (14x18) | ||
1 In Stock | 1 : ¥127.58000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (pSLC) | 16Gbit | 2G x 8 | eMMC | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 153-VFBGA | 153-BGA (11.5x13) |