SFEM2048B1EA1TO-I-GE-12P-STD | |
---|---|
DigiKey Part Number | 1052-SFEM2048B1EA1TO-I-GE-12P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM2048B1EA1TO-I-GE-12P-STD |
Description | IC FLASH 16GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 16Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.58000 | ¥127.58 |
10 | ¥113.27100 | ¥1,132.71 |
25 | ¥108.02120 | ¥2,700.53 |
40 | ¥105.42200 | ¥4,216.88 |
80 | ¥101.69788 | ¥8,135.83 |
230 | ¥96.26283 | ¥22,140.45 |
440 | ¥93.06205 | ¥40,947.30 |