SFEM008GB1EA1TO-I-GE-121-STD | |
---|---|
DigiKey Part Number | 1052-SFEM008GB1EA1TO-I-GE-121-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM008GB1EA1TO-I-GE-121-STD |
Description | IC FLASH 64GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.06000 | ¥151.06 |
10 | ¥140.68300 | ¥1,406.83 |
25 | ¥139.17600 | ¥3,479.40 |
40 | ¥135.74300 | ¥5,429.72 |
80 | ¥119.16225 | ¥9,532.98 |
230 | ¥115.14213 | ¥26,482.69 |
440 | ¥112.04386 | ¥49,299.30 |