M95512-RDW6TP | |
---|---|
DigiKey Part Number | 497-6358-2-ND - Tape & Reel (TR) 497-6358-1-ND - Cut Tape (CT) 497-6358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-RDW6TP |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95512-RDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.88100 | ¥78.81 |
25 | ¥7.78280 | ¥194.57 |
50 | ¥7.73500 | ¥386.75 |
100 | ¥6.91650 | ¥691.65 |
250 | ¥6.85788 | ¥1,714.47 |
500 | ¥6.75642 | ¥3,378.21 |
1,000 | ¥6.51474 | ¥6,514.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.00013 | ¥24,000.52 |
8,000 | ¥5.93384 | ¥47,470.72 |
12,000 | ¥5.73891 | ¥68,866.92 |