23K256-I/P

DigiKey Part Number
23K256-I/P-ND
Manufacturer
Manufacturer Product Number
23K256-I/P
Description
IC SRAM 256KBIT SPI 20MHZ 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit SPI 20 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
23K256-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
25¥10.67280¥266.82
100¥10.36490¥1,036.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.