FM25V10-GTR

DigiKey Part Number
448-FM25V10-GTR-ND - Tape & Reel (TR)
448-FM25V10-GTRCT-ND - Cut Tape (CT)
448-FM25V10-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM25V10-GTR
Description
IC FRAM 1MBIT SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM25V10-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.40000¥106.40
10¥98.50600¥985.06
25¥96.27440¥2,406.86
50¥95.75740¥4,787.87
100¥84.29690¥8,429.69
250¥80.11332¥20,028.33
500¥79.31126¥39,655.63
1,000¥76.67510¥76,675.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥73.46599¥183,664.98
Manufacturers Standard Package