FM25W256-GTR | |
---|---|
DigiKey Part Number | 448-FM25W256-GTR-ND - Tape & Reel (TR) 448-FM25W256-GTRCT-ND - Cut Tape (CT) 448-FM25W256-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25W256-GTR |
Description | IC FRAM 256KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25W256-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
10 | ¥62.94500 | ¥629.45 |
25 | ¥61.63600 | ¥1,540.90 |
50 | ¥61.42420 | ¥3,071.21 |
100 | ¥55.11490 | ¥5,511.49 |
250 | ¥53.44912 | ¥13,362.28 |
500 | ¥50.82624 | ¥25,413.12 |
1,000 | ¥49.05416 | ¥49,054.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.42371 | ¥118,559.27 |