W25Q32JVSSIQ TR

DigiKey Part Number
W25Q32JVSSIQTR-ND - Tape & Reel (TR)
W25Q32JVSSIQCT-ND - Cut Tape (CT)
W25Q32JVSSIQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q32JVSSIQ TR
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25Q32JVSSIQ TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥6.21500¥62.15
25¥6.13760¥153.44
50¥6.09980¥304.99
100¥5.45460¥545.46
250¥5.40828¥1,352.07
500¥5.32832¥2,664.16
1,000¥5.13770¥5,137.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.99321¥9,986.42
4,000¥4.73187¥18,927.48
6,000¥4.67960¥28,077.60
10,000¥4.64885¥46,488.50
14,000¥4.52587¥63,362.18
Manufacturers Standard Package