FM25CL64B-G | |
---|---|
DigiKey Part Number | 448-FM25CL64B-G-ND |
Manufacturer | |
Manufacturer Product Number | FM25CL64B-G |
Description | IC FRAM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25CL64B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.65V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.65500 | ¥306.55 |
25 | ¥29.98880 | ¥749.72 |
97 | ¥26.74278 | ¥2,594.05 |
291 | ¥26.64519 | ¥7,753.75 |
582 | ¥25.67158 | ¥14,940.86 |
1,067 | ¥24.40582 | ¥26,041.01 |