MC74VHC573DTR2G | |
---|---|
DigiKey Part Number | MC74VHC573DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC573DTR2GOSCT-ND - Cut Tape (CT) MC74VHC573DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC573DTR2G |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC573DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 5ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.18400 | ¥71.84 |
25 | ¥6.81800 | ¥170.45 |
100 | ¥5.23500 | ¥523.50 |
250 | ¥4.62672 | ¥1,156.68 |
500 | ¥4.38306 | ¥2,191.53 |
1,000 | ¥3.40907 | ¥3,409.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.23862 | ¥8,096.55 |
5,000 | ¥3.11687 | ¥15,584.35 |
12,500 | ¥3.01947 | ¥37,743.38 |
25,000 | ¥3.01368 | ¥75,342.00 |