MX25V8035FM1I

DigiKey Part Number
1092-1195-ND
Manufacturer
Manufacturer Product Number
MX25V8035FM1I
Description
IC FLASH 8MBIT SPI 104MHZ 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI 104 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 4, 4M x 2, 8M x 1
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
100µs, 4ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥4.33500¥43.35
25¥4.02280¥100.57
98¥3.55367¥348.26
294¥3.50844¥1,031.48
588¥3.45524¥2,031.68
1,078¥3.36298¥3,625.29
5,096¥3.02314¥15,405.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.