Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,030 In Stock | 1 : ¥23.89000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Synchronous | 1Mbit | 128K x 8 | SPI - Dual I/O | 20 MHz | - | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
137,529 In Stock | 1 : ¥27.91000 Cut Tape (CT) 4,000 : ¥18.55783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 1Gbit | 128M x 8 | SPI | 104 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) | |||
609 In Stock | 1 : ¥62.15000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 8Mbit | 512K x 16 | Parallel | - | 55ns | 55 ns | 2.5V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II | ||
698 In Stock | 1 : ¥88.58000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3 | 4Gbit | 256M x 16 | Parallel | 800 MHz | 15ns | 20 ns | 1.425V ~ 1.575V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-TWBGA (9x13) | ||
0 In Stock Check Lead Time | 2,500 : ¥23.00240 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 143 MHz | - | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TFBGA | 54-TFBGA (8x8) |